R+O 3RB350-L8
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 3RB350-L8 |
| LCSC Part # | C52741278 |
| Package | Through Hole-3P,D8xL10mm |
| Customer # | |
| Description | 10kA ±20% 3 Through Hole-3P,D8xL10mm Gas Discharge Tube Arresters (GDT) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Package | Through Hole-3P,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7676 | $ 0.77 |
200+ | $ 0.3065 | $ 61.30 |
500+ | $ 0.2972 | $ 148.60 |
1,000+ | $ 0.291 | $ 291.00 |
Standard Packaging 100/Full
Reel | ||