R+O 3RA300-SS5
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 3RA300-SS5 |
| LCSC Part # | C52741233 |
| Package | SMD-3P,7.6x5mm |
| Customer # | |
| Description | 5kA ±20% 3 SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Package | SMD-3P,7.6x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
995
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6358 | $ 0.64 |
10+ | $ 0.5154 | $ 5.15 |
30+ | $ 0.456 | $ 13.68 |
100+ | $ 0.3966 | $ 39.66 |
500+ | $ 0.3613 | $ 180.65 |
1,000+ | $ 0.342 | $ 342.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$