LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 1.25-H-16PB-RXL product image
  • 1.25-H-16PB-RXL thumbnail 1
  • 1.25-H-16PB-RXL thumbnail 2
  • 1.25-H-16PB-RXL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 1.25-H-16PB-RXL

Manufacturer
MPN
1.25-H-16PB-RXL
LCSC Part #
C52740955
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
Surface Mount,Vertical 100V 16 1 1.25mm 1A 16P Tin White 1.25mm 1x16P SMD,P=1.25mm Headers, Male Pins
DatasheetGUOCONN 1.25-H-16PB-RXL
Custom CablesMOQ 1pc
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1048$ 0.52
50+$ 0.0834$ 4.17
150+$ 0.0727$ 10.91
1,500+$ 0.0646$ 96.90
3,000+$ 0.0582$ 174.60
4,500+$ 0.055$ 247.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)100V
Contact MaterialCopper alloy
Number of PINs Per Row16
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Number of PINs16P
Contact PlatingTin
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)24.85mm
Row Spacing1.25mm
Pin Structure1x16P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.