LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TL431(1%) product image
  • TL431(1%) thumbnail 1
  • TL431(1%) thumbnail 2
  • TL431(1%) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TL431(1%)RoHS

Manufacturer
UMWAsian Brands
MPN
TL431(1%)
LCSC Part #
C52740943
Packaging
SOT-23
Customer #
Key Attributes
2.495V~36V ±1% 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconUMW TL431(1%)
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.011$ 0.22
200+$ 0.0108$ 2.16
600+$ 0.0106$ 6.36
3,000+$ 0.0104$ 31.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerUMW
PackagingSOT-23
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±1%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation250uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW TL431 is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between Vref and 36V using two external resistors. The device features a typical dynamic output impedance of 0.27Ω, and the active output circuit provides very sharp turn-on characteristics, making it an excellent replacement for Zener diodes in many applications.

Applications

AI Translation
  • Precision voltage reference
  • Linear regulator
  • Adjustable power supply