UMW NJM4580E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NJM4580E(UMW) |
| LCSC Part # | C52740939 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 300uV 5V/us 500nA 100dB 10MHz SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4580E is a dual operational amplifier optimized for audio applications. This device features low noise, high gain bandwidth, low harmonic distortion, and high output current, making it well-suited for acoustic audio electronics such as audio preamplifiers and active filters, as well as industrial measurement equipment. Thanks to its wide operating supply voltage range, the NJM4580E can also be used in low-voltage applications.
Features
- Low-noise voltage
- Total Harmonic Distortion: 0.0005%
- Slew Rate: 5 V/μs
- Wide Bandwidth: 10MHz
Applications
- Audio preamplifier
- Active filter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0978 | $ 0.49 |
| 50+ | $ 0.0761 | $ 3.81 |
| 150+ | $ 0.0652 | $ 9.78 |
| 500+ | $ 0.0571 | $ 28.55 |
| 2,500+ | $ 0.0506 | $ 126.50 |
| 5,000+ | $ 0.0473 | $ 236.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4580E is a dual operational amplifier optimized for audio applications. This device features low noise, high gain bandwidth, low harmonic distortion, and high output current, making it well-suited for acoustic audio electronics such as audio preamplifiers and active filters, as well as industrial measurement equipment. Thanks to its wide operating supply voltage range, the NJM4580E can also be used in low-voltage applications.
Features
- Low-noise voltage
- Total Harmonic Distortion: 0.0005%
- Slew Rate: 5 V/μs
- Wide Bandwidth: 10MHz
Applications
- Audio preamplifier
- Active filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

