SHETIME FPC20-T1T1-2020-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | FPC20-T1T1-2020-A |
| LCSC Part # | C52740847 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Flip-Top 20P 0.5mm Bottom Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | SHETIME FPC20-T1T1-2020-A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| FFC, FCB Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top |
| Type | Description | |
|---|---|---|
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| FFC, FCB Thickness | 0.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0543$ 0.0462 | $ 0.46 |
| 100+ | $ 0.0425$ 0.0362 | $ 3.62 |
| 300+ | $ 0.0367$ 0.0312 | $ 9.36 |
| 2,000+ | $ 0.0323$ 0.0275 | $ 55.00 |
| 4,000+ | $ 0.0287$ 0.0244 | $ 97.60 |
| 10,000+ | $ 0.027$ 0.0230 | $ 230.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| FFC, FCB Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top |
| Type | Description | |
|---|---|---|
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| FFC, FCB Thickness | 0.3mm |
Help & FeedbackShow similar products (0) >
C52740847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FPC20-T1T1-2021-A | SHETIME | Similar | SMD,P=0.5mm,Surface Mount,Right Angle | 2,790 | $0.0616 $0.0724 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



