TI LM3881MMX/NOPB
| Manufacturer | |
| MPN | LM3881MMX/NOPB |
| LCSC Part # | C527405 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Simple Power Sequencer With Adjustable Timing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Reset Timeout | 10.8ms | |
| Output Type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Sequence Generator | |
| Quiescent Current | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3881 Simple Power Sequencer offers the easiest method to control power up and power down of multiple power supplies (switching or linear regulators). By staggering the start-up sequence, it is possible to avoid latch conditions or large inrush currents that can affect the reliability of the system. Available in VSSOP-8 package, the Simple Sequencer contains a precision enable pin and three open-drain output flags. When the LM3881 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power down to avoid latch conditions. Time delays are defined using an external capacitor and the output flag states can be inverted by the user.
Features
- Easiest Method to Sequence Rails
- Power-Up and Power-Down Control
- Tiny Footprint
- Low Quiescent Current of 80 μA
- Input Voltage Range of 2.7 V to 5.5 V
- Output Invert Feature
- Timing Controlled by Small Value External Capacitor
Applications
- Security Cameras
- Servers
- Networking Elements
- FPGA Sequencing
- Microprocessor and Microcontroller Sequencing
- Multiple Supply Sequencing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1554$ 1.1208 | $ 1.12 |
| 10+ | $ 0.9136$ 0.8862 | $ 8.86 |
| 30+ | $ 0.7935$ 0.7697 | $ 23.09 |
| 100+ | $ 0.6734$ 0.6532 | $ 65.32 |
| 500+ | $ 0.602$ 0.5840 | $ 292.00 |
| 1,000+ | $ 0.5647$ 0.5478 | $ 547.80 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Reset Timeout | 10.8ms | |
| Output Type | Open-drain | |
| Reset Active Level | - | |
| ChipType | Sequence Generator | |
| Quiescent Current | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3881 Simple Power Sequencer offers the easiest method to control power up and power down of multiple power supplies (switching or linear regulators). By staggering the start-up sequence, it is possible to avoid latch conditions or large inrush currents that can affect the reliability of the system. Available in VSSOP-8 package, the Simple Sequencer contains a precision enable pin and three open-drain output flags. When the LM3881 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power down to avoid latch conditions. Time delays are defined using an external capacitor and the output flag states can be inverted by the user.
Features
- Easiest Method to Sequence Rails
- Power-Up and Power-Down Control
- Tiny Footprint
- Low Quiescent Current of 80 μA
- Input Voltage Range of 2.7 V to 5.5 V
- Output Invert Feature
- Timing Controlled by Small Value External Capacitor
Applications
- Security Cameras
- Servers
- Networking Elements
- FPGA Sequencing
- Microprocessor and Microcontroller Sequencing
- Multiple Supply Sequencing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



