TI LM3429Q1MHX/NOPB
| Manufacturer | |
| MPN | LM3429Q1MHX/NOPB |
| LCSC Part # | C527403 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | N-Channel Controller for Constant Current LED Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck;Boost;Buck-Boost;SEPIC | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications. Adjustable high-side current sense voltage allows for tight regulation of the LED current with the highest efficiency possible. The LM3429 uses Predictive Offtime (PRO) control, which is a combination of peak current-mode control and a predictive off-timer. This method of control eases the design of loop compensation while providing inherent input voltage feed-forward compensation. The LM3429 includes a high-voltage startup regulator that operates over a wide input range of 4.5 V to 75 V. The internal PWM controller is designed for adjustable switching frequencies of up to 2 MHz, thus enabling compact solutions. Additional features include analog dimming, PWM dimming, overvoltage protection, undervoltage lock-out, cycle-by-cycle current limit, and thermal shutdown.
Features
- AEC-Q100 Grade 1 Qualified for Automotive Applications
- VIN Range From 4.5 V to 75 V
- Adjustable Current Sense Voltage
- High-Side Current Sensing
- 2-Ω, 1-A Peak MosFET Gate Driver
- Input Undervoltage Protection
- Overvoltage Protection
- PWM Dimming
- Analog Dimming
- Cycle-by-Cycle Current Limit
- Programmable Switching Frequency
- Low Profile 14-lead HTSSOP Package
- Thermal Shutdown
Applications
- LED Drivers - Buck, Boost, Buck-Boost, SEPIC
- Indoor and Outdoor SSL
- Automotive
- General Illumination
- Constant-Current Regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5014 | $ 3.50 |
| 10+ | $ 3.0186 | $ 30.19 |
| 30+ | $ 2.7325 | $ 81.98 |
| 100+ | $ 2.4432 | $ 244.32 |
| 500+ | $ 2.3082 | $ 1154.10 |
| 1,000+ | $ 2.2481 | $ 2248.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Buck;Boost;Buck-Boost;SEPIC | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~75V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications. Adjustable high-side current sense voltage allows for tight regulation of the LED current with the highest efficiency possible. The LM3429 uses Predictive Offtime (PRO) control, which is a combination of peak current-mode control and a predictive off-timer. This method of control eases the design of loop compensation while providing inherent input voltage feed-forward compensation. The LM3429 includes a high-voltage startup regulator that operates over a wide input range of 4.5 V to 75 V. The internal PWM controller is designed for adjustable switching frequencies of up to 2 MHz, thus enabling compact solutions. Additional features include analog dimming, PWM dimming, overvoltage protection, undervoltage lock-out, cycle-by-cycle current limit, and thermal shutdown.
Features
- AEC-Q100 Grade 1 Qualified for Automotive Applications
- VIN Range From 4.5 V to 75 V
- Adjustable Current Sense Voltage
- High-Side Current Sensing
- 2-Ω, 1-A Peak MosFET Gate Driver
- Input Undervoltage Protection
- Overvoltage Protection
- PWM Dimming
- Analog Dimming
- Cycle-by-Cycle Current Limit
- Programmable Switching Frequency
- Low Profile 14-lead HTSSOP Package
- Thermal Shutdown
Applications
- LED Drivers - Buck, Boost, Buck-Boost, SEPIC
- Indoor and Outdoor SSL
- Automotive
- General Illumination
- Constant-Current Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



