TI LM3409MY/NOPB
| Manufacturer | |
| Mfr. Part # | LM3409MY/NOPB |
| LCSC Part # | C527401 |
| Package | HVSSOP-10-EP-0.5mm |
| Customer # | |
| Key Attributes | P-FET Buck Controller for High-Power LED Drivers |
| Description | Buck 1 DC-DC 6V~42V HVSSOP-10-EP-0.5mm LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | HVSSOP-10-EP-0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,051
5,051
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5396 | $ 1.54 |
10+ | $ 1.2748 | $ 12.75 |
30+ | $ 1.1296 | $ 33.89 |
100+ | $ 0.9653 | $ 96.53 |
500+ | $ 0.8919 | $ 445.95 |
1,000+ | $ 0.86 | $ 860.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$