PROD Tech PDMTAT5728F-421MLG
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMTAT5728F-421MLG |
| LCSC Part # | C5273920 |
| Package | Through Hole,D=55mm |
| Customer # | |
| Key Attributes | FIXED IND 420uH 19A 15mΩ Through Hole,D=55mm |
| Description | 19A 420uH ±20% 15mΩ Toroidal inductor Through Hole,D=55mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,D=55mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3138 | $ 9.31 |
10+ | $ 8.0653 | $ 80.65 |
24+ | $ 6.9807 | $ 167.54 |
96+ | $ 6.3441 | $ 609.03 |
Standard Packaging 12/Full
Box | ||
Better price for more quantity?
$