PROD Tech PSPQAA2617-6R8MP
| Manufacturer | PROD TechAsian Brands |
| MPN | PSPQAA2617-6R8MP |
| LCSC Part # | C5273850 |
| Packaging | SMD,27.9x27.9mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 31A 2.5mΩ SMD,27.9x27.9mm |
| Datasheet | PROD Tech PSPQAA2617-6R8MP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,27.9x27.9mm | |
| Current Rating | 31A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 2.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,27.9x27.9mm | |
| Current Rating | 31A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 2.5mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7434$ 1.3717 | $ 1.37 |
| 10+ | $ 2.3239$ 1.1620 | $ 11.62 |
| 35+ | $ 2.0617$ 1.0309 | $ 36.08 |
| 105+ | $ 1.7929$ 0.8965 | $ 94.13 |
| 490+ | $ 1.6716$ 0.8358 | $ 409.54 |
| 1,015+ | $ 1.6192$ 0.8096 | $ 821.74 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,27.9x27.9mm | |
| Current Rating | 31A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 2.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,27.9x27.9mm | |
| Current Rating | 31A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 2.5mΩ |
Help & FeedbackShow similar products (0) >
C5273850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



