PROD Tech PSPMAA1050H-470M-ANP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA1050H-470M-ANP |
| LCSC Part # | C5273832 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 5.5A 135mΩ SMD-2P,10x11.5mm |
| Description | 47uH Molded Inductor 5.5A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,040 
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2794 | $ 1.40 |
50+ | $ 0.2209 | $ 11.05 |
150+ | $ 0.1958 | $ 29.37 |
800+ | $ 0.1576 | $ 126.08 |
2,400+ | $ 0.1437 | $ 344.88 |
4,800+ | $ 0.1353 | $ 649.44 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$