Macrosilicon MS9132
| Manufacturer |
Macrosilicon
Asian Brands |
| Mfr. Part # | MS9132 |
| LCSC Part # | C5273789 |
| Package | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | USB 3.0 screen mirroring chip with HD output |
| Description | 3.3V~3.63V QFN-64-EP(9x9) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Package | QFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9145 | $ 3.91 |
10+ | $ 3.7153 | $ 37.15 |
30+ | $ 3.5981 | $ 107.94 |
260+ | $ 3.4792 | $ 904.59 |
520+ | $ 3.4246 | $ 1780.79 |
1,040+ | $ 3.3989 | $ 3534.86 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$