LRC LBTP560Y3T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBTP560Y3T1G |
| LCSC Part # | C5273349 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 4.3A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 60V 4.3A 120MHz 550mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2446 | $ 1.22 |
50+ | $ 0.1992 | $ 9.96 |
150+ | $ 0.1798 | $ 26.97 |
1,000+ | $ 0.1555 | $ 155.50 |
2,000+ | $ 0.1447 | $ 289.40 |
5,000+ | $ 0.1382 | $ 691.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$