LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC L2SA812SLT1G product image
  • L2SA812SLT1G thumbnail 1
  • L2SA812SLT1G thumbnail 2
  • L2SA812SLT1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LRC L2SA812SLT1GRoHS

Manufacturer
LRCAsian Brands
MPN
L2SA812SLT1G
LCSC Part #
C5273094
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 50V 150mA SOT-23
Datasheetpdf iconLRC L2SA812SLT1G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLRC
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO6V
DC Current Gain270
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)150mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))180mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High Voltage: VCEO = -50 V
  • Epitaxial planar type
  • The material of product complies with RoHS requirements and is Halogen Free
  • S- prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
In-Stock: 1,885
1,885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0212$ 0.11
50+$ 0.017$ 0.85
150+$ 0.0147$ 2.21
500+$ 0.0133$ 6.65
3,000+$ 0.0121$ 36.30
6,000+$ 0.0115$ 69.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$