LRC L2SC4081ST1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | L2SC4081ST1G |
| LCSC Part # | C5273071 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SC-70 |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 0.15W Surface Mount SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0481 | $ 0.24 |
50+ | $ 0.0392 | $ 1.96 |
150+ | $ 0.0348 | $ 5.22 |
500+ | $ 0.0314 | $ 15.70 |
3,000+ | $ 0.0288 | $ 86.40 |
6,000+ | $ 0.0274 | $ 164.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$