SPTECH 2N3055
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2N3055 |
| LCSC Part # | C5273060 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 15A TO-3 |
| Description | Bipolar (BJT) Transistor NPN 60V 15A 2.5MHz 115W Through Hole TO-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1067 $ 1.0514 | $ 1.05 |
10+ | $ 0.9082 $ 0.8628 | $ 8.63 |
25+ | $ 0.7812 $ 0.7422 | $ 18.56 |
100+ | $ 0.6828 $ 0.6487 | $ 64.87 |
500+ | $ 0.624 $ 0.5928 | $ 296.40 |
1,000+ | $ 0.5923 $ 0.5627 | $ 562.70 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$