VISHAY SI2393DS-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI2393DS-T1-GE3 |
| LCSC Part # | C5273032 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 7.5A SOT-23 |
| Description | P-Channel 30V 7.5A 1.6W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,460
1,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3796 | $ 1.90 |
50+ | $ 0.3073 | $ 15.37 |
150+ | $ 0.2763 | $ 41.45 |
500+ | $ 0.2148 | $ 107.40 |
3,000+ | $ 0.1975 | $ 592.50 |
6,000+ | $ 0.1872 | $ 1123.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$