TE Connectivity 2071504-1
| Manufacturer | |
| MPN | 2071504-1 |
| LCSC Part # | C5272825 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Power Relays, Standard, Monostable, DC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Material | AgSnO | |
| Contact Rating | 1A@5V | |
| Coil Rated Power | 1.5W | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Voltage | 12V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Pins | 4 | |
| Operating Temperature | -25℃~+75℃ | |
| Coil Resistance | 112Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8384$ 1.7465 | $ 1.75 |
| 10+ | $ 1.7978$ 1.7080 | $ 17.08 |
| 40+ | $ 1.5915$ 1.5120 | $ 60.48 |
| 100+ | $ 1.5655$ 1.4873 | $ 148.73 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Material | AgSnO | |
| Contact Rating | 1A@5V | |
| Coil Rated Power | 1.5W | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Voltage | 12V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Number of Pins | 4 | |
| Operating Temperature | -25℃~+75℃ | |
| Coil Resistance | 112Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



