SINO-IC SE7N70
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SE7N70 |
| LCSC Part # | C5272820 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 8A TO-220F |
| Description | 860mΩ@10V,3.7A TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7559 | $ 0.76 |
10+ | $ 0.6126 | $ 6.13 |
50+ | $ 0.5221 | $ 26.11 |
100+ | $ 0.4496 | $ 44.96 |
500+ | $ 0.4074 | $ 203.70 |
1,000+ | $ 0.3863 | $ 386.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$