Mounting Bracket Short L 0.144" (3.66mm), 6-32 Brass, Tin Plated
| Manufacturer | |
| MPN | 614 |
| LCSC Part # | C5272783 |
| Packaging | - |
| Customer # | |
| Description | Hardware Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | Keystone | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
294
294
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4364 | $ 0.44 |
10+ | $ 0.4148 | $ 4.15 |
200+ | $ 0.3591 | $ 71.82 |
1,000+ | $ 0.3358 | $ 335.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$