Keystone 5128
| Manufacturer | |
| MPN | 5128 |
| LCSC Part # | C5272780 |
| Packaging | - |
| Customer # | |
| Key Attributes | (THM) THRU HOLE MOUNT TEST POINTS - COLOR KEYED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Gray | |
| Board Space (Diameter φ/ Length x Width) | 3.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4879 | $ 0.49 |
| 10+ | $ 0.3888 | $ 3.89 |
| 30+ | $ 0.3454 | $ 10.36 |
| 100+ | $ 0.2928 | $ 29.28 |
| 500+ | $ 0.268 | $ 134.00 |
| 1,000+ | $ 0.2541 | $ 254.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Gray | |
| Board Space (Diameter φ/ Length x Width) | 3.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |



