LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX1776EUA+T product image
  • MAX1776EUA+T thumbnail 1
  • MAX1776EUA+T thumbnail 2
  • MAX1776EUA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX1776EUA+TRoHS

Manufacturer
MPN
MAX1776EUA+T
LCSC Part #
C5272759
Packaging
MSOP-8
Customer #
Key Attributes
200kHz Step-down type Adjustable and Fixed 600mA 1.25V~24V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMAXIM MAX1776EUA+T
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3378$ 3.1376$ 3.14
10+$ 2.7731$ 2.6068$ 26.07
30+$ 2.5119$ 2.3612$ 70.84
100+$ 2.2474$ 2.1126$ 211.26
500+$ 2.1257$ 1.9982$ 999.10
1,000+$ 2.0705$ 1.9463$ 1946.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingMSOP-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching200kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Light load efficient mode;Load disconnect;Overcurrent Protection
Output TypeAdjustable and Fixed
TopologyBuck
Operating Voltage4.5V~24V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1.25V~24V
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1776 step-down converter is designed primarily for battery-powered devices and notebook computers. The unique current-limited control scheme provides high efficiency over a wide load range. Operation up to 100% duty cycle allows the lowest possible dropout voltage, increasing the usable supply voltage range. Under no load, the MAX1776 draws only 15μA, and in shutdown mode, it draws only 3μA to further reduce power consumption and extend battery life. Additionally, an internal 24V switching MOSFET, internal current sensing, and a high switching frequency minimize PC board space and component costs.

Features

AI Translation
  • The MAX1776 high-efficiency step-down converter provides an adjustable output voltage from 1.25V to VIN from supply voltages as high as 24V.
  • An internal current-limited 0.4Ω MOSFET delivers load currents up to 600mA.
  • Operation to 100% duty cycle minimizes dropout voltage (240mV at 600mA).
  • The MAX1776 has a low 15μA quiescent current to improve light-load efficiency and conserve battery life.
  • The device draws only 3μA while in shutdown.
  • High switching frequencies (up to 200kHz) allow the use of tiny surface-mount inductors and output capacitors.
  • The MAX1776 is available in an 8-pin µMAX package, which uses half the space of an 8-pin SO.
  • Fixed 5V or Adjustable Output
  • 4.5V to 24V Input Voltage Range
  • Up to 600mA Output Current
  • Internal 0.4Ω P-Channel MOSFET
  • Efficiency Over 95%
  • 15μ Quiescent Supply Current
  • 3μA Shutdown Current
  • 100% Maximum Duty Cycle for Low Dropout
  • Current-Limited Architecture
  • Thermal Shutdown
  • Small 8-µMAX Package

Applications

AI Translation
  • Notebook Computers
  • Distributed Power Systems
  • Keep-Alive Supplies
  • Hand-Held Devices