LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech ESD3V3D5B product image
  • ESD3V3D5B thumbnail 1
  • ESD3V3D5B thumbnail 2
  • ESD3V3D5B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Leiditech ESD3V3D5BRoHS

Manufacturer
LeiditechAsian Brands
MPN
ESD3V3D5B
LCSC Part #
C5272727
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 3.3VWM 8VC SOD-523
Datasheetpdf iconLeiditech ESD3V3D5B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0551$ 0.0524$ 0.52
100+$ 0.0433$ 0.0412$ 4.12
300+$ 0.0374$ 0.0356$ 10.68
3,000+$ 0.0315$ 0.0300$ 90.00
6,000+$ 0.0279$ 0.0266$ 159.60
9,000+$ 0.0262$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-523
Clamping Voltage6V;8V
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Voltage - Breakdown3.5V
typeESD
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 3.3V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 9A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Computer Interfaces Protection
  • Microprocessors Protection
  • Serial and Parallel Ports Protection
  • Control Signal Lines Protection
  • Power lines on PCB Protection
  • Latchup Protection