QUICK 203H Lead-Free Soldering Station 90W High-Frequency Digital Temperature Control 50–600°C
| Manufacturer |
QUICK
Asian Brands |
| MPN | QUICK203H |
| LCSC Part # | C5272462 |
| Packaging | - |
| Customer # | |
| Description | Soldering Station |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | QUICK | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
61
61
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 140.1324 | $ 140.13 |
Standard Packaging 1/Full
| ||
Better price for more quantity?
$