Zhongdi TS-095S-060250-C85D2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-095S-060250-C85D2-P |
| LCSC Part # | C52722954 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Description | Without Bracket 6mm 12V 6mm Round Button SPST 50mA SMD-4P,6x6mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0228 $ 0.0217 | $ 0.22 |
100+ | $ 0.0223 $ 0.0212 | $ 2.12 |
300+ | $ 0.0219 $ 0.0209 | $ 6.27 |
1,000+ | $ 0.0216 $ 0.0206 | $ 20.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$