Zhongdi TS-095-045180-D1
| Manufacturer | ZhongdiAsian Brands |
| MPN | TS-095-045180-D1 |
| LCSC Part # | C52722896 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | Without Bracket 6mm 1.8N 12V 6mm Round Button Through Hole SPST 50mA Through Hole-4P,6x6mm Tactile Switches |
| Datasheet | Zhongdi TS-095-045180-D1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 1.8N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 1.8N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 980
980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037$ 0.0352 | $ 0.70 |
| 200+ | $ 0.0292$ 0.0278 | $ 5.56 |
| 1,000+ | $ 0.0253$ 0.0241 | $ 24.10 |
| 2,000+ | $ 0.0224$ 0.0213 | $ 42.60 |
| 10,000+ | $ 0.0201$ 0.0191 | $ 191.00 |
| 20,000+ | $ 0.0189$ 0.0180 | $ 360.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 1.8N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 1.8N | |
| Height | 4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C52722896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-095-043180-D1 | Zhongdi | Through Hole-4P,6x6mm | 1,000 | $0.0343 $0.0361 |



