Zhongdi TS-047C-043250-D2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-047C-043250-D2-P |
| LCSC Part # | C52722866 |
| Package | SMD-4P,6.4x6.2mm |
| Customer # | |
| Description | Without Bracket 6.4mm 12V 6.2mm Round Button SPST 50mA SMD-4P,6.4x6.2mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,6.4x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980 
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1309 | $ 0.65 |
50+ | $ 0.1041 | $ 5.21 |
150+ | $ 0.0908 | $ 13.62 |
1,000+ | $ 0.0807 | $ 80.70 |
2,000+ | $ 0.0727 | $ 145.40 |
5,000+ | $ 0.0687 | $ 343.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$