Zhongdi TS-093C-050250-D1
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-093C-050250-D1 |
| LCSC Part # | C52722797 |
| Package | Through Hole,Right Angle-4P,7.5x6mm |
| Customer # | |
| Description | With Bracket 6mm 12V 6mm Round Button SPST 50mA Through Hole,Right Angle-4P,7.5x6mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole,Right Angle-4P,7.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0302 $ 0.0287 | $ 0.29 |
100+ | $ 0.0295 $ 0.0281 | $ 2.81 |
300+ | $ 0.0291 $ 0.0277 | $ 8.31 |
1,000+ | $ 0.0286 $ 0.0272 | $ 27.20 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$