Zhongdi TS-093C-100180-D1
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-093C-100180-D1 |
| LCSC Part # | C52722794 |
| Package | Through Hole,Right Angle-4P,7.5x6mm |
| Customer # | |
| Description | With Bracket 6mm 12V 6mm Round Button SPST 50mA Through Hole,Right Angle-4P,7.5x6mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole,Right Angle-4P,7.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0363 $ 0.0345 | $ 0.35 |
100+ | $ 0.0354 $ 0.0337 | $ 3.37 |
300+ | $ 0.0349 $ 0.0332 | $ 9.96 |
1,000+ | $ 0.0344 $ 0.0327 | $ 32.70 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$