Zhongdi TS-037-065180-D2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-037-065180-D2-P |
| LCSC Part # | C52722711 |
| Package | SMD-4P,7.5x7.5mm |
| Customer # | |
| Description | With Bracket 7.5mm 12V 7.5mm Round Button SPST 50mA SMD-4P,7.5x7.5mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0684 | $ 0.34 |
50+ | $ 0.0669 | $ 3.35 |
150+ | $ 0.0659 | $ 9.89 |
500+ | $ 0.0649 | $ 32.45 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$