Images are for reference only
EDA Models

GUOCONN 0310-11RL-GF-RB

Manufacturer
GUOCONN
Asian Brands
Mfr. Part #
0310-11RL-GF-RB
LCSC Part #
C52722576
Package
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Customer #
Description
-55℃~+85℃ Hinged Lid 11P Bottom Contact Surface Mount, Right Angle 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheet pdf icon GUOCONN 0310-11RL-GF-RB
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
Manufacturer GUOCONN
Package SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon GUOCONN 0310-11RL-GF-RB
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 5000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 500
500 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0685 $ 0.0651 $ 0.33
50+
$ 0.067 $ 0.0637 $ 3.19
150+
$ 0.066 $ 0.0627 $ 9.41
500+
$ 0.0649 $ 0.0617 $ 30.85
Standard Packaging 5000/Full Reel
Better price for more quantity?
$