FAUKU GNR6045S1R0MT
| Manufacturer |
FAUKU
Asian Brands |
| Mfr. Part # | GNR6045S1R0MT |
| LCSC Part # | C52722334 |
| Package | SMD,6x6mm |
| Customer # | |
| Description | 9.85A 1uH 7.8A 20mΩ ±20% SMD,6x6mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,440 
1,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.06 $ 0.0570 | $ 0.57 |
100+ | $ 0.047 $ 0.0447 | $ 4.47 |
300+ | $ 0.0405 $ 0.0385 | $ 11.55 |
1,500+ | $ 0.0356 $ 0.0339 | $ 50.85 |
4,500+ | $ 0.0317 $ 0.0302 | $ 135.90 |
10,500+ | $ 0.0297 $ 0.0283 | $ 297.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$