FAUKU GNR5040S101MT
| Manufacturer | FAUKUAsian Brands |
| MPN | GNR5040S101MT |
| LCSC Part # | C52722333 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | 700mA 100uH ±20% 600mΩ 750mA Magnetic Shielded Inductor SMD,5x5mm Fixed Inductors |
| Datasheet | FAUKU GNR5040S101MT |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,5x5mm | |
| Current Rating | 700mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 750mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,5x5mm | |
| Current Rating | 700mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 750mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0566$ 0.0538 | $ 0.54 |
| 100+ | $ 0.0443$ 0.0421 | $ 4.21 |
| 300+ | $ 0.0382$ 0.0363 | $ 10.89 |
| 1,500+ | $ 0.0336$ 0.0320 | $ 48.00 |
| 4,500+ | $ 0.0299$ 0.0285 | $ 128.25 |
| 10,500+ | $ 0.028$ 0.0266 | $ 279.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,5x5mm | |
| Current Rating | 700mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 750mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,5x5mm | |
| Current Rating | 700mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 600mΩ | |
| Current - Saturation(Isat) | 750mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C52722333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GNR6045S101MT | FAUKU | Similar | SMD,6x6mm | 2,940 | $0.0689 $0.0725 | ||
| GXNR8040S101MT | FAUKU | Similar | SMD,8x8mm | 745 | $0.0978 $0.1029 | ||
| GNR8040S101MT | FAUKU | Similar | SMD,8x8mm | 925 | $0.1076 $0.1132 | ||
| GXDR1207-101MT | FAUKU | Similar | SMD,12.5x12.5mm | 13,860 | $0.1991 $0.2095 |



