YAGEO CC0805FRNPO9BN270
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805FRNPO9BN270 |
| LCSC Part # | C527182 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 27pF 50V NP0 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 6,650
6,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0364 | $ 1.82 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,500+ | $ 0.0298 | $ 44.70 |
| 4,000+ | $ 0.0284 | $ 113.60 |
| 24,000+ | $ 0.0271 | $ 650.40 |
| 48,000+ | $ 0.0265 | $ 1272.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C527182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO9BN270 | YAGEO | 0805 | 13,400 | $ 0.0206 | ||
| AC0805JRNPO9BN270 | YAGEO | 0805 | 50 | $ 0.0206 | ||
| CC0805JRNPO0BN270 | YAGEO | 0805 | 7,300 | $ 0.0145 | ||
| CC0805GRNPO0BN270 | YAGEO | 0805 | 140 | $ 0.022 | ||
| CC0805JRNPOABN270 | YAGEO | 0805 | 250 | $ 0.015 | ||
| CC0805JRNPOBBN270 | YAGEO | 0805 | 100 | $ 0.0103 | ||
| CC0805FPNPO9BN270 | YAGEO | 0805 | 0 | $ 0.046 | ||
| CC0805FRNPO0BN270 | YAGEO | 0805 | 0 | $ 0.0309 | ||
| CC0805GRNPO9BN270 | YAGEO | 0805 | 0 | $ 0.0216 | ||
| CC0805JPNPO9BN270 | YAGEO | 0805 | 0 | $ 0.0118 | ||
| CC0805GPNPO9BN270 | YAGEO | 0805 | 0 | $ 0.0276 | ||
| CQ0805JRNPO9BN270 | YAGEO | 0805 | 0 | $ 0.2849 | ||
| CQ0805JRNPOYBN270 | YAGEO | 0805 | 0 | $ 0.05 |



