SURGING SSMD26-141N
| Manufacturer |
SURGING
Asian Brands |
| Mfr. Part # | SSMD26-141N |
| LCSC Part # | C527164 |
| Package | SMD,5x2.6mm |
| Customer # | |
| Key Attributes | Surface mounted Surge Absorber |
| Description | 1kA 140V SMD,5x2.6mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SURGING | |
| Package | SMD,5x2.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
21,010
21,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0526 | $ 0.53 |
100+ | $ 0.0416 | $ 4.16 |
300+ | $ 0.036 | $ 10.80 |
1,500+ | $ 0.0309 | $ 46.35 |
4,500+ | $ 0.0275 | $ 123.75 |
10,500+ | $ 0.0259 | $ 271.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$