SURGING SXH81-600X
| Manufacturer |
SURGING
Asian Brands |
| Mfr. Part # | SXH81-600X |
| LCSC Part # | C527127 |
| Package | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 600V 10kA 2 POLE TH |
| Description | Gas Discharge Tube 600V 10kA ±20% 2 POLE Through Hole,D8xL6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SURGING | |
| Package | Through Hole,D8xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3,975 
3,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2176 $ 0.1959 | $ 0.98 |
50+ | $ 0.1736 $ 0.1563 | $ 7.82 |
200+ | $ 0.1547 $ 0.1393 | $ 27.86 |
500+ | $ 0.1274 $ 0.1147 | $ 57.35 |
2,500+ | $ 0.1169 $ 0.1053 | $ 263.25 |
5,000+ | $ 0.1106 $ 0.0996 | $ 498.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$