UMW IRLML0030TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML0030TR(UMW) |
| LCSC Part # | C5271200 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 84pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 2.6nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLML0030TR utilizes advanced trench technology to deliver excellent on-resistance Rds(on) and low gate charge. This device is well suited for use as a load switch or in PWM applications.
Features
AI Translation
- Drain-source voltage Vds = 30V
- On-resistance Rds(on) < 27mΩ at gate-source voltage Vgs = 10V
- On-resistance Rds(on) < 40mΩ at gate-source voltage Vgs = 4.5V
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288 | $ 0.58 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0188 | $ 11.28 |
| 3,000+ | $ 0.0159 | $ 47.70 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 84pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 2.6nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRLML0030TR utilizes advanced trench technology to deliver excellent on-resistance Rds(on) and low gate charge. This device is well suited for use as a load switch or in PWM applications.
Features
AI Translation
- Drain-source voltage Vds = 30V
- On-resistance Rds(on) < 27mΩ at gate-source voltage Vgs = 10V
- On-resistance Rds(on) < 40mΩ at gate-source voltage Vgs = 4.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
