UMW IRLML2244TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML2244TR(UMW) |
| LCSC Part # | C5271196 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 6.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML2244TR utilizes advanced trench technology to deliver superior RDS(on) and low gate charge. The device is suitable for load switching or PWM applications.
Features
AI Translation
- VDS(V) = -20V
- RDS(ON) < 54mΩ (VGS = 4.5V)
- RDS(ON) < 95mΩ (VGS = 2.5V)
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0416 | $ 0.42 |
| 100+ | $ 0.0326 | $ 3.26 |
| 300+ | $ 0.0282 | $ 8.46 |
| 3,000+ | $ 0.0238 | $ 71.40 |
| 6,000+ | $ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 6.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML2244TR utilizes advanced trench technology to deliver superior RDS(on) and low gate charge. The device is suitable for load switching or PWM applications.
Features
AI Translation
- VDS(V) = -20V
- RDS(ON) < 54mΩ (VGS = 4.5V)
- RDS(ON) < 95mΩ (VGS = 2.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
