YONGYUTAI GBU1010
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | GBU1010 |
| LCSC Part # | C52711932 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 200A 1.1V@1A 10A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YONGYUTAI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V;500uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material meets UL 94V-0 flammability rating
- Case: GBU, molded plastic
- Polarity: as marked on case
- Mounting position: any
- Marking: part number
- RoHS compliant/lead-free version
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2071 | $ 1.04 |
| 50+ | $ 0.1641 | $ 8.21 |
| 150+ | $ 0.1456 | $ 21.84 |
| 500+ | $ 0.1226 | $ 61.30 |
| 2,500+ | $ 0.1124 | $ 281.00 |
| 5,000+ | $ 0.1062 | $ 531.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YONGYUTAI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V;500uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material meets UL 94V-0 flammability rating
- Case: GBU, molded plastic
- Polarity: as marked on case
- Mounting position: any
- Marking: part number
- RoHS compliant/lead-free version
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

