KUU KESD5681N12
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | KESD5681N12 |
| LCSC Part # | C52711931 |
| Package | DFN1006-2 |
| Customer # | |
| Description | 36V 35A@8/20us 1.26kW@8/20us 15V 12V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0319 | $ 0.64 |
200+ | $ 0.025 | $ 5.00 |
600+ | $ 0.0212 | $ 12.72 |
2,000+ | $ 0.0189 | $ 37.80 |
10,000+ | $ 0.0169 | $ 169.00 |
20,000+ | $ 0.0158 | $ 316.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$