SOC(Shenzhen SinOne Microelectronics) SC92F6372M20U
| Fabricante | SOC(Shenzhen SinOne Microelectronics)Asian Brands |
| Cód. da peça | SC92F6372M20U |
| Nº LCSC | C52711818 |
| Emb. | SOP-20 |
| Número do Cliente | |
| Atrib. princ. | SOP-20 Microcontrollers |
| Folha de Dados | SOC(Shenzhen SinOne Microelectronics) SC92F6372M20U |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | SOC(Shenzhen SinOne Microelectronics) | |
| Emb. | SOP-20 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | SOC(Shenzhen SinOne Microelectronics) |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SOP-20 |
Descrição
The SC92F637X is an enhanced high-speed 1T 8051-core microcontroller with integrated capacitive touch key functionality. It features a built-in 17-channel low-power, high-sensitivity capacitive touch circuit that can optionally operate in STOP mode. The device also integrates 8K bytes of Flash, 0.5K bytes of SRAM, 256 bytes of EEPROM, up to 18 GPIO ports, 7 I/O ports with configurable external interrupts, four 16-bit timers, 4-channel general-purpose PWM output, an internal ±1% accuracy 32MHz high-frequency oscillator and 32kHz low-frequency oscillator, and a communication interface selectable among UART, SPI, and I2C. To improve reliability and simplify customer circuitry, the device also integrates a low-voltage reset function with 4 selectable voltage levels. With excellent EMI immunity and outstanding touch key performance, the device is well suited for applications requiring both touch key and main control functionality.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.3268 | $ 0.33 |
| 216+ | $ 0.1304 | $ 28.17 |
| 504+ | $ 0.1261 | $ 63.55 |
| 1,008+ | $ 0.1239 | $ 124.89 |
Encapsulamento Padrão36/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | SOC(Shenzhen SinOne Microelectronics) | |
| Emb. | SOP-20 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | SOC(Shenzhen SinOne Microelectronics) |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SOP-20 |
Descrição
The SC92F637X is an enhanced high-speed 1T 8051-core microcontroller with integrated capacitive touch key functionality. It features a built-in 17-channel low-power, high-sensitivity capacitive touch circuit that can optionally operate in STOP mode. The device also integrates 8K bytes of Flash, 0.5K bytes of SRAM, 256 bytes of EEPROM, up to 18 GPIO ports, 7 I/O ports with configurable external interrupts, four 16-bit timers, 4-channel general-purpose PWM output, an internal ±1% accuracy 32MHz high-frequency oscillator and 32kHz low-frequency oscillator, and a communication interface selectable among UART, SPI, and I2C. To improve reliability and simplify customer circuitry, the device also integrates a low-voltage reset function with 4 selectable voltage levels. With excellent EMI immunity and outstanding touch key performance, the device is well suited for applications requiring both touch key and main control functionality.
C52711818 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

