LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA PY32T020W15S7TU product image
  • PY32T020W15S7TU thumbnail 1
  • PY32T020W15S7TU thumbnail 2
  • PY32T020W15S7TU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA PY32T020W15S7TURoHS

Manufacturer
PUYAAsian Brands
MPN
PY32T020W15S7TU
LCSC Part #
C52711765
Packaging
SOP-16
Customer #
Key Attributes
SOP-16 Microcontrollers RoHS
Datasheetpdf iconPUYA PY32T020W15S7TU
In-Stock: 375
375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3229$ 1.61
50+$ 0.2541$ 12.71
150+$ 0.2246$ 33.69
500+$ 0.1878$ 93.90
2,500+$ 0.1714$ 428.50
5,000+$ 0.1616$ 808.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPUYA
PackagingSOP-16

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 32-bit ARM Cortex-M0+ core
  • Up to 48 MHz operating frequency
  • 32 KB Flash memory
  • 4 KB SRAM
  • Internal 24/48 MHz RC oscillator (HSI)
  • Internal 32.768 kHz RC oscillator (LSI)
  • 4 ~ 8 MHz high-speed crystal oscillator (HSE)
  • 32.768 kHz low-speed crystal oscillator (LSE)
  • External clock input
  • Operating voltage: 1.8 ~ 5.5 V
  • Low-power modes: Sleep / Stop / Deep Stop / Standby
  • Power-on/power-down reset (POR/PDR)
  • Brown-out reset (BOR)
  • Up to 26 I/Os, all capable of external interrupt
  • 5 GPIOs with high sink current, configurable to 80 mA / 60 mA / 40 mA / 20 mA, supporting common-cathode LED digit displays
  • 8 GPIOs as LED SEG with constant-current drive support
  • All GPIOs usable as 1/2-bias LCD COM
  • High-sensitivity design enabling air-gap touch key detection
  • High-reliability mode with anti-interference, passing 10 V dynamic CS test
  • 26-channel touch key and derived functions
  • Low-power touch mode; total chip current consumption with multiple touch key wake-up < 8 μA
  • 1× 12-bit ADC, supporting up to 10 external input channels and 3 internal channels
  • ADC reference: built-in 0.6 V / 1.5 V / 2.048 V / 2.5 V reference voltage, supply voltage VCC
  • 1× 16-bit advanced control timer (TIM1)
  • 1× general-purpose 16-bit timer (TIM14)
  • 1× independent watchdog timer (IWDG)
  • 1× SysTick timer
  • Real-time clock (RTC)
  • 1× SPI
  • 3× UART
  • 1× I2C, supporting Standard Mode (100 kHz), Fast Mode (400 kHz), Fast-Plus Mode (1 MHz), and low-power address wake-up
  • Hardware CRC-32 module
  • 2× comparators
  • UID
  • Serial Wire Debug (SWD)
  • Operating temperature: -40 ~ 105 °C
  • Packages: QFN28, TSSOP28, SOP28, SOP20, SOP16, SOP8