LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XBLW LM385M3X-2.5

Manufacturer
XBLWAsian Brands
MPN
LM385M3X-2.5
LCSC Part #
C52711692
Packaging
SOT-23-3L
Customer #
Key Attributes
2.5V ±1% 20mA Fixed SOT-23-3L Voltage Reference RoHS
DatasheetXBLW LM385M3X-2.5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerXBLW
PackagingSOT-23-3L
Quiescent Current6uA
Output Voltage2.5V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation10mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Operating Temperature-40℃~+85℃
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed