XBLW XBL1509B-5.0
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | XBL1509B-5.0 |
| LCSC Part # | C52711687 |
| Package | SOP-8 |
| Customer # | |
| Description | 150kHz Buck Fixed 2A 5V 7V~40V SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,870
3,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1565 | $ 0.78 |
50+ | $ 0.1236 | $ 6.18 |
150+ | $ 0.1095 | $ 16.43 |
500+ | $ 0.092 | $ 46.00 |
2,500+ | $ 0.0841 | $ 210.25 |
4,000+ | $ 0.0795 | $ 318.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$