lingxingic 74HC165D(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | 74HC165D(LX) |
| LCSC Part # | C52711170 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 15ns@6V,50pF Parallel-to-Serial SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT165 is an 8-bit serial or parallel-in/serial-out shift register. The circuit features a serial data input (DS), eight parallel data inputs (D0~D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is LOW, data at D0 through D7 is asynchronously loaded into the shift register. When PL is HIGH, data enters the register serially at DS. When the clock enable input (CE) is LOW, data shifts on the rising edge of the CP input. A HIGH on CE disables the CP input. Operating temperature range: -40℃ ~ +125℃. Package: SOP16/TSSOP16.
Features
- Input levels: 74HC165: CMOS; 74HCT165: TTL
- Asynchronous 8-bit parallel load
- Synchronous serial input
- ESD-HBM: 3000V; ESD-CDM: 1000V
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1023 | $ 0.51 |
| 50+ | $ 0.0815 | $ 4.08 |
| 150+ | $ 0.0711 | $ 10.67 |
| 500+ | $ 0.0633 | $ 31.65 |
| 2,500+ | $ 0.057 | $ 142.50 |
| 4,000+ | $ 0.0539 | $ 215.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT165 is an 8-bit serial or parallel-in/serial-out shift register. The circuit features a serial data input (DS), eight parallel data inputs (D0~D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is LOW, data at D0 through D7 is asynchronously loaded into the shift register. When PL is HIGH, data enters the register serially at DS. When the clock enable input (CE) is LOW, data shifts on the rising edge of the CP input. A HIGH on CE disables the CP input. Operating temperature range: -40℃ ~ +125℃. Package: SOP16/TSSOP16.
Features
- Input levels: 74HC165: CMOS; 74HCT165: TTL
- Asynchronous 8-bit parallel load
- Synchronous serial input
- ESD-HBM: 3000V; ESD-CDM: 1000V
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



