LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic 74HC14D(LX) product image
  • 74HC14D(LX) thumbnail 1
  • 74HC14D(LX) thumbnail 2
  • 74HC14D(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic 74HC14D(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
74HC14D(LX)
LCSC Part #
C52711169
Packaging
SOP-14
Customer #
Key Attributes
Schmitt trigger 2V~6V 125ns 6 40uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconlingxingic 74HC14D(LX)
In-Stock: 3,645
3,645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0913$ 0.46
50+$ 0.0728$ 3.64
150+$ 0.0635$ 9.53
500+$ 0.0565$ 28.25
2,500+$ 0.0509$ 127.25
4,000+$ 0.0481$ 192.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay125ns
FeaturesNoise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V;3.98V;5.48V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. The 74HCT14 variant features lower input threshold levels for TTL logic level compatibility. The Schmitt-trigger converts slowly changing input signals into output signals with sharper, more stable edges.

Features

AI Translation
  • Input levels: CMOS for 74HC14, TTL for 74HCT14
  • Low power consumption
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP14/TSSOP14