LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32U575VGT6 product image
  • STM32U575VGT6 thumbnail 1
  • STM32U575VGT6 thumbnail 2
  • STM32U575VGT6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32U575VGT6RoHS

Manufacturer
MPN
STM32U575VGT6
LCSC Part #
C5270988
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
240 DMIPS, up to 2 MB Flash memory, 786 KB SRAM
Datasheetpdf iconST STM32U575VGT6
In-Stock: 7,793
7,793 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1051$ 5.11
10+$ 4.8658$ 48.66
30+$ 4.4717$ 134.15
90+$ 4.3489$ 391.40
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in+External
Number of I/O82

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

This product is a 32-bit microcontroller based on the Arm Cortex-M33 core, integrating TrustZone security technology and a floating-point unit, delivering up to 240 DMIPS of performance. It provides up to 2 MB of Flash memory and 786 KB of SRAM. The device employs advanced low-power technology, supports a wide supply voltage range of 1.71 V to 3.6 V, and operates over a temperature range of -40 °C to +125 °C. It includes multiple low-power modes such as Stop mode and Standby mode, and supports a low-power background autonomous mode that allows peripherals to operate autonomously via DMA in deep sleep mode. The integrated power management unit incorporates an LDO and a switching buck converter with dynamic voltage scaling support. Security features include hardware isolation based on Arm TrustZone, protectable secure I/Os, memories and peripherals, as well as secure boot, secure firmware installation and upgrade support. It also offers a true random number generator, device ID, and active tamper detection. Rich connectivity peripherals include a USB Type-C/PD controller, USB OTG, multiple USART, SPI, I²C, CAN FD, SAI, and SDMMC interfaces. Analog peripherals include high-speed ADC, DAC, operational amplifiers, and comparators. Additionally, it features a graphics accelerator, math co-processor, capacitive touch-sensing channels, and comprehensive debug support.

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • Ultra-low-power with FlexPowerControl
  • 1.71 V to 3.6 V power supply
  • -40 °C to +85/125 °C temperature range
  • Low-power background autonomous mode (LPBAM): autonomous peripherals with DMA, functional down to Stop 2 mode
  • VBAT mode: supply for RTC, 32x32-bit backup registers and 2-Kbyte backup SRAM
  • 160 nA Shutdown mode (24 wake-up pins)
  • 210 nA Standby mode (24 wake-up pins)
  • 530 nA Standby mode with RTC
  • 1.9 μA Stop 3 mode with 16-Kbyte SRAM
  • 4.3 μA Stop 3 mode with full SRAM
  • 4.0 μA Stop 2 mode with 16-Kbyte SRAM
  • 8.95 μA Stop 2 mode with full SRAM
  • 19.5 μA/MHz Run mode @ 3.3 V
  • Arm 32-bit Cortex-M33 CPU with TrustZone, MPU, DSP, and FPU
  • 8-Kbyte instruction cache allowing 0-wait-state execution from flash and external memories: up to 160 MHz, 240 DMIPS
  • 4-Kbyte data cache for external memories
  • Embedded regulator (LDO) and SMPS step-down converter supporting switch on-the-fly and voltage scaling
  • 1.5 DMIPS/MHz (Drystone 2.1)
  • 651 CoreMark (4.07 CoreMark/MHz)
  • 450 ULPMark-CP
  • 109 ULPMark-PP
  • 51.5 ULPMark-CM
  • 133000 SecureMark-TLS
  • 2-Mbyte flash memory with ECC, 2 banks read-while-write, including 512 Kbytes with 100 kcycles
  • 786-Kbyte SRAM with ECC OFF or 722-Kbyte SRAM including up to 322-Kbyte SRAM with ECC ON
  • External memory interface supporting SRAM, PSRAM, NOR, NAND, and FRAM memories
  • 2 Octo-SPI memory interfaces
  • Arm TrustZone and securable I/Os, memories, and peripherals
  • Flexible life cycle scheme with RDP and password protected debug
  • Root of trust thanks to unique boot entry and secure hide protection area (HDP)
  • Secure firmware installation (SFI) thanks to embedded root secure services (RSS)
  • Secure firmware upgrade support with TF-M
  • HASH hardware accelerator
  • True random number generator, NIST SP800-90B compliant
  • 96-bit unique ID
  • 512-byte OTP (one-time programmable)
  • Active tampers
  • 4 to 50 MHz crystal oscillator
  • 32 kHz crystal oscillator for RTC (LSE)
  • Internal 16 MHz factory-trimmed RC (±1%)
  • Internal low-power 32 kHz RC (±5%)
  • 2 internal multispeed 100 kHz to 48 MHz oscillators, including one autotrimmed by LSE (better than ±0.25% accuracy)
  • Internal 48 MHz with clock recovery
  • 3 PLLs for system clock, USB, audio, ADC
  • Up to 136 fast I/Os with interrupt capability most 5V-tolerant and up to 14 I/Os with independent supply down to 1.08 V
  • Up to 17 timers and 2 watchdogs
  • 2 16-bit advanced motor-control, 4 32-bit, 5 16-bit, 4 low-power 16-bit (available in Stop mode), 2 SysTick timers and 2 watchdogs
  • RTC with hardware calendar and calibration
  • Up to 22 communication peripherals
  • 1 USB Type-C, /USB power delivery controller
  • 1 USB OTG 2.0 full-speed controller
  • 2 SAIs (serial audio interface)
  • 4 I²C FM+(1 Mbit/s), SMBus/PMBus
  • 6 U(S)ART (SPI, ISO 7816, LIN, IrDA, modem)
  • 3 SPI with OCTOSPI with USART
  • 1 CAN FD controller
  • 2 SDMMC interfaces
  • 1 multifunction digital filter (6 filters) +1 audio digital filter with sound-activity detection
  • Parallel synchronous slave interface
  • 16- and 4-channel DMA controllers, functional in Stop mode
  • Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation
  • 1 digital camera interface
  • CORDIC for trigonometric functions acceleration
  • Filter mathematical accelerator (FMAC)
  • Up to 22 capacitive sensing channels
  • Support touch key, linear, and rotary touch sensors
  • 14-bit ADC 2.5-Msps with hardware oversampling
  • 12-bit ADC 2.5-Msps, with hardware oversampling, autonomous in Stop 2 mode
  • 2 12-bit DAC, low-power sample and hold
  • 2 operational amplifiers with built-in PGA
  • 2 ultra-low-power comparators
  • CRC calculation unit
  • Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell (ETM)
  • ECOPACK2 compliant packages