LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS4990EIJT product image
  • TS4990EIJT thumbnail 1
  • TS4990EIJT thumbnail 2
  • TS4990EIJT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS4990EIJTRoHS

Manufacturer
MPN
TS4990EIJT
LCSC Part #
C5270507
Packaging
FlipChip-9
Customer #
Key Attributes
1-Channel 1.2Wx1@8Ω FlipChip-9 Audio Amplifiers RoHS
Datasheetpdf iconST TS4990EIJT
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9484$ 0.95
10+$ 0.9259$ 9.26
30+$ 0.9113$ 27.34
100+$ 0.8968$ 89.68
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingFlipChip-9
FeaturesEnable/shutdown function;Automatic mute/no-noise switch
Voltage - Supply2.2V~5.5V
Speaker Channels1-Channel
Operating Temperature-40℃~+85℃
Output Power1.2Wx1@8Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TS4990 is designed for demanding audio applications such as mobile phones to reduce the number of external components. This audio power amplifier is capable of delivering 1.2 W of continuous RMS output power into an 8 Ω load at 5 V. An externally controlled standby mode reduces the supply current to less than 10 nA. It also includes an internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain setting resistors.

Features

AI Translation
  • Operating range from VCC = 2.2 V to 5.5 V
  • 1.2 W output power at VCC = 5 V, THD = 1%, F = 1 kHz, with 8 Ω load
  • Ultra-low consumption in standby mode (10 nA)
  • 62 dB PSRR at 217 Hz in grounded mode
  • Near-zero pop and click
  • Ultra-low distortion (0.1%)
  • Unity gain stable
  • Available in 9-bump flip-chip, miniSO-8 and DFN8 packages

Applications

AI Translation
  • Mobile phones (cellular / cordless)
  • Laptop / notebook computers
  • PDAs
  • Portable audio devices