ST STM32F407IGH6TR
| Manufacturer | |
| Mfr. Part # | STM32F407IGH6TR |
| LCSC Part # | C5269945 |
| Package | UFBGA-201(10x10) |
| Customer # | |
| Key Attributes | High-performance base series ARM Cortex-M4 MCU with DSP and FPU, featuring 1 MB Flash, 168 MHz CPU, ART accelerator, Ethernet, and FSMC |
| Description | ARM Cortex-M4 32 Bit 168MHz 140 UFBGA-201(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-201(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.8872 | $ 12.89 |
10+ | $ 12.2466 | $ 122.47 |
30+ | $ 11.1386 | $ 334.16 |
100+ | $ 10.1714 | $ 1017.14 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$